Analog Devices AD590JH

You may also like:
LM335Z LM335Z
Major Brands
TMP36GT9Z TMP36GT9Z
Analog Devices
DS18B20+ DS18B20+
Maxim Semiconductor

$17.95 ea

219 In Stock
More Available – 7 weeks


  • Jameco Part no.: 241939
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD590JH
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $17.95
10+ $15.95
100+ $14.95
500+ $11.95

Request a Large Quantity Quote

2 Terminal Temperature Sensor

Features

  • Packaging: TO-52
  • Supply Voltage: 4V to 30V



    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-52 3
    Accuracy±5°C(Max)
    Interface Type2-Wire
    Output TypeAnalog
    FamilyAD590
    FunctionTemp Sensor
    Minimum Input Voltage4V
    Input Voltage5V, 9V, 12V, 15V, 18V, 24V
    Maximum Input Voltage30V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    Pins3
    Width5.84mm(Max)
    Height3.81mm(Max)
    Product Length5.84mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product