Thermocouple Amplifier External Sensor Voltage Output DIP-14

You may also like:
LM35DZ LM35DZ
National Semiconductor
TMP36GT9Z TMP36GT9Z
Analog Devices
LM34DZ LM34DZ
National Semiconductor
DS18B20+ DS18B20+
Dallas Semiconductor
LM335Z LM335Z
Major Brands
LM34CZ LM34CZ
National Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

313293">Substitute Products

  • Jameco Part no.: 313293
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD595AQ
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.49
100+ $15.95

Request a Large Quantity Quote

Thermocouple Amplifier External Sensor Voltage Output DIP-14

Specifications

  • Function: Thermocouple Amplifier
  • Sensor Type: External
  • Accuracy: ±3°C (Max)
  • Topology: Ice Point Compensation, Overload Detection
  • Output Type: Voltage
  • Output Alarm: Yes
  • Output Fan: No
  • Voltage - Supply: 5V to ±15V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-CIP (0.300", 7.62mm)
  • Base Number: AD595


Report a problem
Suggest a product
Specification Value
PackageCDIP-14
Accuracy±3°C(Max)
Interface Type2-Wire
Output TypeAnalog
FamilyAD595
FunctionTemp Sensor
Sensor Gain10mV/°C(Max)
Minimum Input Voltage4.5V
Input Voltage5V
Maximum Input Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingThrough Hole
Pins14
Width7.87mm(Max)
Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product