IC AD620AN Instrument Amp 8-pin Dip

You may also like:
NE555P NE555P
LM555CN-R LM555CN-R
XR2206CP XR2206CP
LMC555CN LMC555CN
LM556N LM556N
AD9833BRMZ AD9833BRMZ

$8.95 ea

416 ship on Oct. 15


  • Jameco Part no.: 115174
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD620AN
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

Linear Instrument Amp

Features

  • Packaging: DIP-8
  • Voltage: 18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAD620
    TypeInstrumentation Amplifier
    Number of Channels per Chip1
    Number of Elements per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±2.3V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Power Dissipation650mW
    Minimum CMRR73dB
    Rail to RailNo
    Maximum Input Resistance10000MOhm(Typ)@±15V
    Maximum Operating Supply Voltage±18V
    Maximum Voltage Gain80dB
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count8
    Supplier PackagePDIP N
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeSP Amplifier


    Report a problem
    Suggest a product