VFC-FVC Non Sync 1 MHz 14-Pin SBC DIP

Analog Devices
AD650BD
You may also like:
AD654JNZ AD654JNZ
AD7740KRMZ AD7740KRMZ
AD9850BRS AD9850BRS
AD1895AYRSZ AD1895AYRSZ
1B31AN 1B31AN
1B22AN 1B22AN

$67.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1781531
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD650BD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $67.29
10+ $60.99
100+ $56.69

Request a Large Quantity Quote

Voltage to Frequency and Frequency to Voltage Converter (VFC/FVC) Non-Synchronous 1MHz 14-Pin SBCDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageSBCDIP
Converter FunctionVFC|FVC
Converter TypeNon-Synchronous
Full Scale Frequency1000KHz
Linearity Error±0.1%FSR
Power Supply TypeDual
Minimum Dual Supply Voltage±9V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count14
FamilyAD650
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product