Voltage to Frequency Converters Synchronous 2 MHz 16 Pin CDIP

Analog Devices
AD652BQ
You may also like:
LM2907N-8 LM2907N-8

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1781582
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD652BQ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $51.69
10+ $46.79
100+ $43.49

Request a Large Quantity Quote

Voltage Frequency Converter (VFC) Synchronous 2MHz 16-Pin CDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageCDIP
Converter FunctionVFC
Converter TypeSynchronous
Full Scale Frequency2000KHz
Linearity Error±0.02%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±6V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count16
FamilyAD652
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length21.34mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product