Voltage to Frequency Converters Synchronous 2 MHz 20 Pin PLCC

Analog Devices
AD652KPZ
You may also like:

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1781603
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD652KPZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $41.09
10+ $37.19
100+ $34.59

Request a Large Quantity Quote

Voltage Frequency Converter (VFC) Synchronous 2MHz 20-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Converter FunctionVFC
Converter TypeSynchronous
Full Scale Frequency2000KHz
Linearity Error±0.02%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±6V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
FamilyAD652
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product