Voltage to Frequency Converters Non Sync 500kHz 8 Pin PDIP

Analog Devices
AD654JNZ
You may also like:

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1781611
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD654JNZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $14.99
25+ $13.39
50+ $11.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Voltage Frequency Converter (VFC) Non-Synchronous 500kHz 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Converter FunctionVFC
Converter TypeNon-Synchronous
Full Scale Frequency500KHz
Linearity Error±0.4%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
FamilyAD654
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeV2F and F2V


Report a problem
Suggest a product