Voltage to Frequency Converters Non Sync 500kHz 8 Pin SOIC N

You may also like:
AD654JNZ AD654JNZ
AD7740KRMZ AD7740KRMZ
AD9850BRS AD9850BRS
AD1895AYRSZ AD1895AYRSZ
1B31AN 1B31AN
1B22AN 1B22AN

$12.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1781638
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD654JRZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $12.29
25+ $10.99
50+ $9.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Voltage Frequency Converter (VFC) Non-Synchronous 500kHz 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Converter FunctionVFC
Converter TypeNon-Synchronous
Full Scale Frequency500KHz
Linearity Error±0.4%FSR
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
FamilyAD654
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product