Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 4 Amp 20 Watt Regulated Switching Table Top Power Supply

You may also like:
EADP-20NB EADP-20NB
GST25B05-P1J GST25B05-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
Clearance

$5.95 ea

10% discount applied in cart

56 ship on Nov. 2


  • Jameco Part no.: 2203821
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AD6550LF
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79

Request a Large Quantity Quote

5 Volt 4 Amp 20 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 5 VDC
  • Output current: 4 amps (4000 mA)
  • Output power: 20 watts
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100 - 240 VAC, 50/60 Hz
  • LED indicator: No
  • Case color: black
  • DC Output cord length: 6 feet (included)
  • AC input cord length: 6 feet (included)
  • Weight: 0.813 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
AC Power CordINCLUDED
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CECV
Number of Outputs1
Length (inch)4.29
Width (inch)1.82
Height (inch)1.18
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A


Report a problem
Suggest a product