12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

You may also like:
GS60A12-P1J GS60A12-P1J
GSM60A12-P1J GSM60A12-P1J
KPL-060F-VI KPL-060F-VI
GSM60B12-P1J GSM60B12-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
PS-2.1-5-4DAC PS-2.1-5-4DAC

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2205456
  • Manufacturer: Arndt
  • Manufacturer no.: AD7212A
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5A (5000 mA)
  • Output power: 60 W
  • Output connector: 2.1 mm x 5.5 mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: Yes
  • Size: 4.2": x 2.4"W x 1.2"H
  • Case color: Black
  • DC Output cord length: 7 feet
  • AC input cord length: Not included, we recommend our 2-conductor AC power cord
  • Weight: 0.7 lbs
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product