Digital Potentiometer 128 Position 50k Ohm Single 14-Pin TSSOP

1783730

$6.99 ea


  • Part no.: 1783730
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7376ARUZ50
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.99
10+ $6.39
100+ $5.85

Request a Large Quantity Quote

Digital Potentiometer 128 Position 50k Ohm Single 14-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Resistance Value50000
Maximum Single Supply Voltage33V
Control InterfaceSerial (3-Wire, SPI)
FamilyAD7376
Memory TypeVolatile
Number of Positions128
Number of Pot per Package1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|15V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±15V
Maximum Dual Supply Voltage±16.5V
Maximum Supply Current0.012mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product