12VDC Sleeve Blower Fan 75x75x30 mm

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB1224HB-Y01 AB1224HB-Y01
ADDA Corporation
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$7.95 ea

10% discount applied in cart

111 In Stock


  • Jameco Part no.: 2233035
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD7512MS
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12VDC Sleeve Blower Fan 75x75x30 mm

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD7512MS
  • Voltage: 12 VDC
  • Current: 200 mA
  • Power: 2.4 Watt
  • Bearing Type: Sleeve
  • Speed (RPM): 2600
  • Air Flow: 7.8 CFM
  • Noise: 34.9 dBA
  • Dimension: 75 mm x75 mm x 30 mm
  • Connection: 15" Lead Wires
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)7.8
BearingSleeve
Current Rating200 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)34.9
Termination15" Wires
Power Rating2.40 W
Product TypeDC Blower
Speed2600 rpm


Report a problem
Suggest a product