Blower Fan 75x75x30mm 24VDC Brushless Hypro Bearing 12" Wires 9.11 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6
AB3512HB-GA6 AB3512HB-GA6
New Product

$10.95 ea

118 ship on Mar. 4
More Available – 9 weeks


  • Jameco Part no.: 2315519
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD7524HB(NBA)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless 12" Wires 9.11 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 9.11
  • Bearing: Hypro
  • Current (mA): 160
  • Power (Watts): 3.84
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 38.5
  • Connection (Leads): 12"
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm75
Width - mm75
Depth - mm30
Air Flow (CFM)9.11
BearingHypro
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)38.5
Connection (Leads)12"
Power (Watts)3.84
CategoryDC Blower


Report a problem
Suggest a product