Voltage to Frequency Converters Synchronous 1 MHz 8 Pin MSOP

Analog Devices
AD7740KRMZ
You may also like:
AD654JNZ AD654JNZ
AD9850BRS AD9850BRS
AD1896AYRSZ AD1896AYRSZ
AD1895AYRSZ AD1895AYRSZ
1B31AN 1B31AN
1B22AN 1B22AN

$3.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1786535
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7740KRMZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $3.49
50+ $2.99
100+ $2.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Voltage Frequency Converter (VFC) Synchronous 1MHz 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
Converter FunctionVFC
Converter TypeSynchronous
Full Scale Frequency1000KHz
Linearity Error±0.018% of Span
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
FamilyAD7740
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeV2F and F2V


Report a problem
Suggest a product