Voltage to Frequency Converters Synchronous 1.35 MHz 8 Pin SOIC N

Analog Devices
AD7741BRZ
You may also like:
AD654JNZ AD654JNZ
AD7740KRMZ AD7740KRMZ
AD9850BRS AD9850BRS
AD1895AYRSZ AD1895AYRSZ
1B31AN 1B31AN
1B22AN 1B22AN

$6.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 1786578
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7741BRZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $6.09
25+ $5.49
50+ $4.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Voltage Frequency Converter (VFC) Synchronous 1.35MHz 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Converter FunctionVFC
Converter TypeSynchronous
Full Scale Frequency1350KHz
Linearity Error±0.024% of Span
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
FamilyAD7741
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product