OP Amp Single Volt Feedback Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N

$5.25 ea


  • Part no.: 1790198
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8041AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.25
10+ $4.79
100+ $4.35

Request a Large Quantity Quote

OP Amp Single Voltage Feedback To O/P ±6 Volt/12 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current3.2uA@5V
Maximum Input Offset Voltage7mV@5V
Maximum Power Dissipation900mW
Minimum CMRR74dB
Minimum PSRR72dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Input Noise Voltage Density16nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.6pA/rtHz@5V
Typical Slew Rate160V/us@5V
Typical Voltage Gain95dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
FamilyAD8041
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product