12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

2218151

Clearance

View larger image

You may also like:
PA-1600-2A-LF PA-1600-2A-LF
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J

$12.95 ea

2 ship on Sep. 18


  • Jameco Part no.: 2218151
  • Manufacturer: Netgear
  • Manufacturer no.: AD8180LF
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5 amps
  • Output power: 60 watts
  • Output connector: 2.5mm x 5.5mm, center positive female barrel
  • Input voltage: 100-240 VAC, 50-60 Hz
  • LED indicator: No
  • Size: 4.6" x 2.4" x 1.4"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord like p/n: 38050
  • Weight: 0.6 lbs.
  • Agency approvals: UL, cUL, CE, CEC V

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE/CEC/V
    Length (inch)4.6
    Width (inch)2.4
    Height (inch)1.4
    StyleDesktop Adapter
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)5 A


    Report a problem
    Suggest a product