Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital Potentiometer 256 Position 1k Ohm Dual 14-Pin TSSOP

You may also like:
MCP41010-I/P MCP41010-I/P
MCP42010-I/P MCP42010-I/P
MCP4131-103E/P MCP4131-103E/P
MCP42010-I/SL MCP42010-I/SL
X9C103ST1 X9C103ST1

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1792741
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8402ARUZ1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $5.69
25+ $5.09
50+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 1k Ohm Dual 14-Pin TSSOP


AD8402ARUZ1

Report a problem
Suggest a product
Specification Value
Resistance Value1000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (3-Wire, SPI)
FamilyAD8402
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Supply Current0.9mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product