Digital Potentiometer 256 Position 1k Ohm Quad 24-Pin TSSOP

Analog Devices
AD8403ARUZ1
You may also like:
MCP42010-I/SL MCP42010-I/SL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1792863
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8403ARUZ1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $9.29
25+ $8.39
50+ $7.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 1k Ohm Quad 24-Pin TSSOP


AD8403ARUZ1

Report a problem
Suggest a product
Specification Value
Resistance Value1000
Maximum Single Supply Voltage5.5V
Control InterfaceSerial (3-Wire, SPI)
FamilyAD8403
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package4
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Supply Current0.9mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count24
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length7.8mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product