Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

42 Watt 12V 3.5A AC to DC Regulated Switching Wall Adapter

You may also like:
SGA40U12-P1J SGA40U12-P1J
SGA60U12-P1J SGA60U12-P1J
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
ADS0051-W050080 ADS0051-W050080
HK-AW-090A150-US HK-AW-090A150-US

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2229845
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AD898F20
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $6.95

Request a Large Quantity Quote

42 Watt AC to DC Regulated Switching Wall Adapter

12 Volts @ 3.5 Amps

Specifications:

  • CEC Level V Efficiency
  • Input: 100-240VAC @ 50/60 Hz
  • Dimension: 3.3'' x 2.7'' x 1.1''
  • Weight: 0.5 lbs.
  • Cord Length: 6 Feet
  • Output Plug: 2.1mm x 5.5mm Female Center Positive
  • UL/CUL Listed


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3.5
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")3.3 x 1.1 x 2.7
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)42
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product