Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 3 Amp 36 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

You may also like:
GQ65-060330-E1 GQ65-060330-E1
K36V120300E2 K36V120300E2
GST40A12-P1J GST40A12-P1J
EADP-36FB EADP-36FB
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
Slashed Prices - Limited Quantity

$7.95 ea

1 ship on Jul. 13


  • Jameco Part no.: 2227401
  • Manufacturer: Arndt
  • Manufacturer no.: ADA017
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

12 Volt 3 Amp 36 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 3A (3000mA)
  • Output power: 36W
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 - 240 VAC @ 50 - 60 Hz
  • LED indicator: No
  • Size: 5.23"L x 2.38"W x 1.25"H
  • Case color: Black
  • DC Output cord length: 5.5 feet
  • AC Power Cord not Included (2-conductor "Figure-8" AC power cord, p/n: 2271583)
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CUL
  • Efficiency Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordNOT INCLUDED, RECOMMEND 2271583
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL
Maximum Input Current (A)1.2
Number of Outputs1
Length (inch)5.25
Width (inch)2.38
Height (inch)1.25
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product