2.5mm DC Power Jack (Solder Eyelets)

You may also like:
SCD438DCS011B00G SCD438DCS011B00G
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R

$0.59 ea

10% discount applied in cart

186 ship on May. 6


  • Jameco Part no.: 2168122
  • Manufacturer: Adam Technologies
  • Manufacturer no.: ADC-002A-2
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

2.5mm DC Power Jack

Features:

  • Low Profile design
  • Superior contact system
  • Solder eyelet terminals
  • Exceptional plug retention
  • 2.5mm x 5.5mm male
  • Accepts 2.5mm x 5.5mm female plugs

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.5mm
    Outer Diameter5.5mm
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationRight Angle, Square
    Current Rating5 A
    Voltage Rating16 VDC


    Report a problem
    Suggest a product