IC ADC0804LCN 8-Bit uP Compatible Analog to Digital Converter

You may also like:
MCP3202-CI/P MCP3202-CI/P
Microchip Technology
LT1033CT LT1033CT
Linear Technology
34063AP1 34063AP1
Motorola
LTC1450CG LTC1450CG
Linear Technology
ADC0831CCN ADC0831CCN
National Semiconductor
7107CPL 7107CPL
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

10153">Substitute Products

  • Jameco Part no.: 10153
  • Manufacturer: National Semiconductor
  • Manufacturer no.: ADC0804LCN
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $9.75
10+ $8.95
100+ $8.45

Request a Large Quantity Quote

8-bit µprocessor-compatible A/D Converter


This is a CMOS 8-bit successive approximation A/D converter that uses a differential potentiometric ladder-similar to the 256R products. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with TRI-STATE® output latches directly driving the data bus. This A/D appears like memorylocations or I/O ports to the microprocessor and no interfacing logic is needed.

Features:
  • Resolution: 8-bit
  • Total error: ±¼LSB, ±½LSB, and ±1 LSB
  • Conversion time: 100µseconds
  • Compatible with 8080 µP derivatives-no interfacinglogic needed- access time: 135 ns
  • Easy interface to all microprocessors, or operates "standalone"
  • Differential analog voltage inputs
  • Logic inputs and outputs meet both MOS and TTLvoltage level specifications
  • Works with 2.5V (LM336) voltage reference
  • On-chip clock generator
  • 0V to 5V analog input voltage range with single 5Vsupply
  • No zero adjust required
  • 20-pin DIP package

    Applications:
  • 80-80 Interface
  • 6800 Interface
  • Directly Converting a Low-Level Signal
  • µP Interfaced Comparator
  • Digitizing a Current Flow
  • Self-Clocking Multiple A/Ds
  • External Clocking
  • Low-Cost, µP Interfaced, Temperature-to-DigitalConverter
  • µP Interfaced Comparator with Hysteresis
  • Analog Self-Test for a System

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20


    Report a problem
    Suggest a product