Analog to Digital Converter (ADC) 8-Bit 1 Input 1 Flash DIP-20

You may also like:
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
MCP3008-I/P MCP3008-I/P
ADC0808CCN ADC0808CCN
MCP3002-I/P MCP3002-I/P
New Product

$2.95 ea

231 ship on Nov. 25
More Available – 16 weeks


  • Jameco Part no.: 10226
  • Manufacturer: Major Brands
  • Manufacturer no.: ADC0820CCN-R
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.09

Request a Large Quantity Quote

Analog to Digital Converter (ADC) 8-Bit 1 Input 1 Flash DIP-20

Specifications

  • Number of Bits: 8
  • Sampling Rate (Per Second): n/a
  • Number of Inputs: 1
  • Input Type: Single Ended
  • Data Interface: Parallel
  • Configuration: S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: Flash
  • Reference Type: External
  • Voltage - Supply, Analog: 4.5 V to 8 V
  • Voltage - Supply, Digital: 4.5 V to 8 V
  • Operating Temperature: 0°C to 70°C
  • Package: 20-DIP (0.300", 7.62 mm)
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-20


Report a problem
Suggest a product