Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 54 Volt 5 Volt 53.5 Volt 2.5 Amp 3 Amp 149.9 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$58.49 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105421
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ADD-155C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $58.49
10+ $53.79

Request a Large Quantity Quote

155W Dual Output with Battery Charger(USP Function)


CH1: 54 Volts @ 2.3 Amps
CH2: 5 Volts @ 3 Amps
CH3:53.5 Volts @ 0.2 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Battery low and battery polarity protection
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC 67KHz, PWM 134KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)2.5
Maximum Output Power (W)149.9
FamilyADD-155
Additional Output Voltages (VDC)5, 53.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)4.3
Height (inch)2
ColorSilver
TypeSwitching
StyleMultiple Output
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)2.3 A
Output Voltage (Channel 2)5 VDC
Output Current (Channel 2)3 A
Output Voltage (Channel 3)53.5 VDC
Output Current (Channel 3)0.2 A


Report a problem
Suggest a product