DIP Switch SPST 8 Position Standard Slide Actuators 100mA 24VDC DIP-16

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro

$1.09 ea

268 In Stock
More Available – 7 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

DIP Switch SPST 8 Position Standard Slide Actuators 100mA 24VDC DIP-16

Specifications

  • Series: ADE
  • Circuit: SPST
  • Number of Positions: 8
  • Actuator Type: Slide (Standard)
  • Actuator Level: Raised
  • Current Rating (Amps): 100 mA
  • Voltage Rating: 24 VDC
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Package: DIP-16
  • Height Above Board: 0.232" (5.90mm)
  • Length: 0.878" (22.30mm)
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Body Material: Polyphenylene Sulfide (PPS)
  • Operating Temperature: -30°C to 85°C
  • Mechanical Life: 1,000 Cycles
  • Electrical Life: 1,000 Cycles
  • Washable: Yes


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeSlide Raised (Low-Profile)
MountingThrough Hole
Contact FormSPST
FamilyADE


Report a problem
Suggest a product