Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP

Analog Devices Rohs logo
ADG201HSJNZ
You may also like:
DG202BDJ-E3 DG202BDJ-E3
Vishay
DG403DG DG403DG
Maxim Semiconductor
DG413DJ DG413DJ
Vishay
DG445DJ-E3 DG445DJ-E3
Vishay
DG444DJ-E3 DG444DJ-E3
Vishay
L5991AD L5991AD
STMicroelectronics

$11.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1797390
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG201HSJNZ
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $11.49
25+ $10.39
50+ $9.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyADG201HS
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Input Voltage10.8V
Input Voltage12V, 15V
Maximum Input Voltage16.5V
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V, ±15V
Maximum Dual Supply Voltage±16.5V
Maximum High Level Output Current20mA
Maximum On Resistance[email protected]
Power Dissipation470mW
Maximum Supply Current10mA/[email protected]±16.5V
Maximum Turn-Off Time[email protected]±16.5V
Maximum Turn-On Time[email protected]±16.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelCommercial
Pins16
Width6.35mm
Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product