DB25 D-Sub Connector Right Angle PCB Mount Gold Plated

You may also like:
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics
Clearance

$0.69 ea

10% discount applied in cart

839 In Stock


  • Jameco Part no.: 2227348
  • Manufacturer: ADI Electronics
  • Manufacturer no.: ADIN-21ST-25S
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
1000+ $0.39

Request a Large Quantity Quote

DB25 D-Sub Connector Right Angle PCB Mount Gold Plated

Specifications

  • DB-25 female connector
  • PC mount, right angle
  • Size 20 contacts, machined copper
  • White face


Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderFemale
Product TypePCB
TerminationRight Angle PCB
MountingUnthreaded
Shell MaterialMetal
Contact PlatingGold
Body OrientationRight Angle


Report a problem
Suggest a product