Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Pole 16A 5VDC Polarized Power Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$2.49 ea

110 ship on Sep. 28


  • Jameco Part no.: 2198891
  • Manufacturer: Panasonic
  • Manufacturer no.: ADJ23005
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $1.95
50+ $1.75
100+ $1.49

Request a Large Quantity Quote

Single Pole 16A 5VDC Polarized Power Relay

  • Contact Arrangement: 1 Form A
  • Operating Function: 2 coil latching, Flux-resistant type
  • Nominal Coil Voltage: 5 VDC
  • 16A @ 277VAC / 16A @ 250V
  • 100Ω
  • SPST-NO
  • No test button
  • Latching via a polarized magnetic circuit structure allows remote operation and lower energy consumption
  • Compact with high capacity - 16A contact rating in 29x13x16.5 mm (LxWxH) size
  • Low Power Consumption - 2 coil latching, single side stable: 250mW
  • High Insulation - Both clearance and creepage distance between coil and contact are at 8mm min.
  • 5-pin PCB mount

    Typical Applications
  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (motor control and lighting control, etc.)
  • Time switches

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionLatching Double Coil
    Contact FormSPST-NO
    Coil Voltage (DC)5
    Coil Resistance (ohms)100
    Contact Current16A
    Contact Voltage277VAC
    Pins7
    Body Length (mm)29
    Body Width (mm)13
    Body Height (mm)16
    FamilyADJ
    Maximum Pick-Up Voltage3.5VDC
    Minimum Dropout Voltage0.5VDC
    Operate Time20ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product