RS-232 Transceiver Full Duplex 3 Driver 5 Receiver SSOP-28

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
LM1489N LM1489N
LTC485CN8 LTC485CN8
SN75176AP SN75176AP
Slashed Prices - Limited Quantity

$1.95 ea

427 ship on Jan. 24


  • Jameco Part no.: 2296031
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADM3311EARS
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $0.99

Request a Large Quantity Quote

RS-232 Transceiver Full Duplex 3 Driver 5 Receiver SSOP-28

Specifications

  • Type: Transceiver
  • Protocol: RS-232
  • Number of Drivers/Receivers: 3/5
  • Duplex: Full
  • Receiver Hysteresis: 140 mV
  • Data Rate: 460 Kbps
  • Voltage - Supply: 2.7 V to 3.6 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 28-SSOP (0.209", 5.30mm Width)
  • Base Number: ADM3311


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-28


Report a problem
Suggest a product