IC Supervisor Push-Pull Single Channel 8-SOIC

You may also like:
CD4515B CD4515B
DS2187S DS2187S
ADM3311EARS ADM3311EARS
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
New Product

$1.95 ea

295 ship on Nov. 13


  • Jameco Part no.: 2296039
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADM707ARZ
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

IC Supervisor Push-Pull 1 Channel 8-SOIC

Specifications

  • Type: Simple Reset/Power-On Reset
  • Number of Voltages Monitored: 1
  • Output: Push-Pull, Push-Pull
  • Reset: Active High/Active Low
  • Reset Timeout: 160 ms (Min.)
  • Voltage - Threshold: 4.65 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: ADM707


Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP-28


Report a problem
Suggest a product