5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

You may also like:
2AAL090F 2AAL090F
Jameco Reliapro
2ABU120F 2ABU120F
Jameco Reliapro
KPM180S-VI KPM180S-VI
Jameco Reliapro
TJ-045518 TJ-045518
Jameco Reliapro
094-0224-000 094-0224-000
James Electronics
GC30B-0P1J GC30B-0P1J
MEAN WELL

$2.95 ea

50 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2179577
  • Manufacturer: Delta Electronics
  • Manufacturer no.: ADP-12GB-2.5
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.75

Request a Large Quantity Quote

5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 2500 mA
  • Output power: 12 W
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC, 50-60 Hz
  • 2-wire AC input
  • LED indicator: No
  • Size: 3.4" x 2.2" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord is not included, we recommend our 2-conductor AC power cord
  • Weight: 0.7 lbs.
  • Agency approvals: UL, cUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current2.50 A
    Power Rating12 W
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Input Voltage100 VAC to 240 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL
    Number of Outputs1
    Length3.4 in.
    Width2.2 in.
    Height1.2 in.
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)2.5 A
    FamilyADP


    Report a problem
    Suggest a product