66 Watt 12VDC 5.5A Single Output Regulated Table-Top Power Supply 2.5mm Plug

You may also like:
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL
SGAS15B12-P1J SGAS15B12-P1J
MEAN WELL
FSP-120-AHAN3 FSP-120-AHAN3
Sparkle Power

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2329031">Substitute Products

  • Jameco Part no.: 2329031
  • Manufacturer: Delta Electronics
  • Manufacturer no.: ADP-66CR B
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $19.95
5+ $18.95
10+ $17.95
50+ $16.95

Request a Large Quantity Quote

66 Watt 12VDC 5.5A Single Output Regulated Table-Top Power Supply 2.5mm Plug

Channel 1: 12 Volts DC @ 5.5 Amps

Specifications

  • Input: 100 - 240VAC @ 50-60Hz
  • Output connector: 2.5mm x 5.5mm (IDxOD)
  • Dimension: 5.31" L x 2.44" W x 1.34" H
  • LED Indicator: No
  • DC cord length: 6 Feet
  • AC cord length: 4.9 Feet
  • Energy Efficiency: Level VI
  • Agency Approvals: UL, CUL
Power label specs

Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5.50 A
Power Rating66 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CEC
Maximum Input Current2 A
Number of Outputs1
Length5.31 in.
Width2.44 in.
Height1.34 in.
Efficiency83%
Minimum Operating Temperature-20°C
Maximum Operating Temperature45°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5.5 A
FamilyADP


Report a problem
Suggest a product