DIP Switch SPST 8 Position Raised Piano Actuator Right Angle 24VDC 100mA DIP-16

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
Clearance

$0.35 ea

10% discount applied in cart

3,444 In Stock


  • Jameco Part no.: 2228771
  • Manufacturer: TE Connectivity
  • Manufacturer no.: ADP08
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

DIP Switch SPST 8 Position Raised Piano Actuator Right Angle 24VDC 100mA DIP-16

Specifications

  • Series: ADP
  • Circuit: SPST
  • Number of Positions: 8
  • Current Rating (Amps): 100 mA
  • Voltage Rating: 24 VDC
  • Actuator Type: Piano
  • Actuator Level: Raised
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Length: 0.878" (22.30 mm)
  • Height Above Board: 0.294" (7.47 mm)
  • Pitch: 0.100" (2.54 mm), Full
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Washable: Yes
  • Operating Temperature: -30°C to 85°C
  • Body Material: Polyphenylene Sulfide (PPS)
  • Mechanical Life: 1,000 Cycles
  • Electrical Life: 1,000 Cycles


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypePiano Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product