Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Wall Adapter/Transformer 4 Watt [email protected] 2.1 X 5.5mm F2 UL/CUL/CE/CEc

You may also like:
GS06U-1P1J GS06U-1P1J
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)
Price Reduced

$5.95 ea

151 ship on May. 29
More Available – 5 weeks


  • Jameco Part no.: 2126125
  • Manufacturer: Arndt
  • Manufacturer no.: ADS0051-W050080
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $3.95

Request a Large Quantity Quote

4W AC/DC Wall Adapter


Output: 5 Volts @ 0.8 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • DC output plug: 2.1mm x 5.5mm female center positive
  • Length of cord: 6 feet
  • Protection: Short-circuit and over-current
  • Efficiency: 61.5% minimum
  • Agency approvals: UL, CUL, CE, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.8
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")1.9 x 1.6 x 0.9
    Agency ApprovalsUL/CUL/FCC
    Maximum Input Current (A)0.2
    Number of Outputs1
    Maximum Output Power (W)4
    Efficiency (%)61.5
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product