Analog to Digital Converter (ADC) 12-Bit 2,4 Input 1 Sigma-Delta VSSOP-10

You may also like:
MCP3202-CI/P MCP3202-CI/P
Microchip Technology
34063AP1 34063AP1
Motorola
LTC1450CG LTC1450CG
Linear Technology
ADC0804LCN ADC0804LCN
National Semiconductor
ADC0831CCN ADC0831CCN
National Semiconductor
7107CPL 7107CPL
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2308279">Substitute Products

  • Jameco Part no.: 2308279
  • Manufacturer: TI
  • Manufacturer no.: ADS1015IDGSR
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $2.29
10+ $1.95
100+ $1.69
500+ $1.29

Request a Large Quantity Quote

Analog to Digital Converter (ADC) 12-Bit 2,4 Input 1 Sigma-Delta VSSOP-10

Specifications

  • Number of Bits: 12
  • Sampling Rate (Per Second): 3.3 k
  • Number of Inputs: 2, 4
  • Input Type: Differential, Single Ended
  • Data Interface: I²C
  • Configuration: MUX-PGA-ADC
  • Number of A/D Converters: 1
  • Architecture: Sigma-Delta
  • Reference Type: Internal
  • Voltage - Supply, Analog: 2 V to 5.5 V
  • Voltage - Supply, Digital: 2 V to 5.5 V
  • Features: PGA, Selectable Address
  • Operating Temperature: -40°C to 125°C
  • Package: 10-TFSOP (10-VSSOP), 10-MSOP (0.118", 3.00mm Width)
  • Mounting Type: Surface Mount
  • Base Number: ADS1015


Report a problem
Suggest a product
Specification Value
PackageVSSOP-10


Report a problem
Suggest a product