# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.66 A |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, FCC |
Input Connector | NEMA 5-15P |
Output Cord Length | 6 ft. |
Power Rating | 10 W |
Family | ADS |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Efficiency | n/a |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Color | Black |
Product Type | Switching |
Style | Medical Slimline Wall Mount |
Product Note | Level IV |
AC Power Cord | N/A |
Length | 2.8 in. |
Width | 1.3 in. |
Height | 2.04 in. |