5VDC 3A 15Watt Regulated Switching Wall Adapter

You may also like:
BI20-050300-ADU BI20-050300-ADU
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A
Clearance

$6.95 ea

232 ship on Oct. 22


  • Jameco Part no.: 2230361
  • Manufacturer: Arndt
  • Manufacturer no.: ADS6818-1505-WDB0530
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.49

Request a Large Quantity Quote

5VDC 3A 15Watt Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacture#: AD013S0530U
  • Input voltage: 100-240VAC 50/60Hz
  • Output voltage: 5VDC @ 3 Amps
  • Output connector: 2.5mm x 5.5mm female barrel plug, (Center Positive)
  • Output cord length: 4 Foot
  • Case color: Black
  • Size: 3.2" H x 2.1" W x 1.3" D
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Length (inch)3.2
Width (inch)2.1
Height (inch)1.3
MFR Product FamilyADS
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product