Digital Signal Processing 16-Bit 140MHz 140MIPS 144-Pin LQFP

1804490

$47.09 ea


  • Part no.: 1804490
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADSP-2191MBSTZ-140
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $47.09
10+ $43.39
100+ $40.79

Request a Large Quantity Quote

Digital Signal Processing (DSP) 16bit 140MHz 140MIPS 144-Pin LQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Data Bus Width16Bit
Device Input Clock Speed140MHz
Device Million Instructions per Second140MIPS
Maximum Speed140MHz
RAM Size160KB
Minimum Operating Supply Voltage2.37V|2.97V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage2.63V|3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
FamilyADSP2191M
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeDSP


Report a problem
Suggest a product

Related products