Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 9 Volt @ 1500mA Black Straight 2.5mm Female Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100
Price Reduced

$10.95 ea

289 ship on Jun. 1
450 ship on Jul. 6


  • Jameco Part no.: 112336
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU090150A2231
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

9VAC, 1500mA AC-ACWall Adapter

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1500mA
  • Size: 2.9"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)9
    Output Current (A)1.5
    Power Rating (VA)13.5
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Output Cord Length (feet)6
    Agency ApprovalsUL, CUL
    Length (inch)2.5
    Width (inch)2.2
    Height (inch)2.0
    ColorBlack
    Weight (lbs.)0.9


    Report a problem
    Suggest a product