Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 VAC 1 Amp 15 Watt Wall Adapter 2.1mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240050 ADU240050
ADU240100D5531 ADU240100D5531

$11.95 ea

42 ship on Sep. 29
More Available – 13 weeks


  • Jameco Part no.: 2271279
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU150100R
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

15 VAC 1 Amp 15 Watt Wall Adapter 2.1mm Plug

Specifications

  • Output voltage: 15 Volts AC
  • Output current: 1000 mA
  • Output connector: 2.1mm x 5.5mm x 11mm, cylindrical female plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size (HxWxD): 2.91" x 2.28" x 1.89"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.95 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)15
Output Current (A)1
Power Rating (VA)15
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
ColorBlack


Report a problem
Suggest a product