Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 18 Volt @ 1000mA Black Straight 2.1mm Female Plug

You may also like:
AFU180200 AFU180200
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU120150E1012 ADU120150E1012

$11.95 ea

97 ship on Oct. 29
180 ship on Dec. 24


  • Jameco Part no.: 121216
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU180100RZ8441
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 18VAC @ 1000mA
  • Size: 3.1"H x 2.7"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.1 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)18
Output Current (A)1
Power Rating (VA)18
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)3.1
Width (inch)2.7
Height (inch)1.9
ColorBlack
Weight (lbs.)1.1


Report a problem
Suggest a product