Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter 24 VAC 500 mA 2.5mm Female Plug

You may also like:
GPU572401500WA00-2.5 GPU572401500WA00-2.5
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

178 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2234193
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU240050-2.5
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC to AC Wall Adapter 24 VAC 500 mA 2.5mm Female Plug

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: ADU240050-2.5
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 24 VAC @ 500 mA
  • Output Connector Type: 2.5 mm x 5.5 mm female barrel plug
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CUL
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)0.5
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.9
Width (inch)2.2
Height (inch)1.9
ColorBlack


Report a problem
Suggest a product