Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall transformer 24 Volt 1000mA 2.1mm Plug

You may also like:
GPU572401500WA00 GPU572401500WA00
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240050 ADU240050
ADU180100 ADU180100
ADU120150E1012 ADU120150E1012

$12.95 ea

948 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 140599
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU240100D5531
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24VAC 1000mA Output AC-AC Wall Adapter with 2.1mm Plug

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1000mA
  • Size: 2.9"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)1
Power Rating (VA)24
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)3.0
Width (inch)2.2
Height (inch)1.9
ColorBlack
Weight (lbs.)1.2


Report a problem
Suggest a product