VFC-FVC Non Sync 500 kHz 10-Pin TO-100

Analog Devices
ADVFC32SH
You may also like:
TLC556CN TLC556CN
NE555P NE555P
LM555CN-R LM555CN-R
XR2206CP XR2206CP
LMC555CN LMC555CN
LM556N LM556N

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1805901
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADVFC32SH
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $39.49
10+ $35.69
100+ $33.19

Request a Large Quantity Quote

Voltage to Frequency and Frequency to Voltage Converter (VFC/FVC) Non-Synchronous 500kHz 10-Pin TO-100

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-100
Converter FunctionVFC|FVC
Converter TypeNon-Synchronous
Full Scale Frequency500KHz
Linearity Error±0.2%FSR
Power Supply TypeDual
Minimum Dual Supply Voltage±9V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count10
FamilyADVFC32
Product Width9.4mm(Max)
Product Height4.7mm(Max)
Product Length9.4mm(Max)
Product TypeV2F and F2V


Report a problem
Suggest a product