5VDC 2.5A Regulated Switching Wall Adapter

You may also like:
WR92A2400CCP WR92A2400CCP
Globtek
KSA-24W-120200VU KSA-24W-120200VU
Jameco ReliaPro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
GS06U-1P1J GS06U-1P1J
MEAN WELL
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
KSA29A0500300D5 KSA29A0500300D5
Jameco ReliaPro
DCT12W050200US-A0 DCT12W050200US-A0
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2138724
  • Manufacturer: Jentec Technology
  • Manufacturer no.: AF1805-A
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

5VDC 2.5A Regulated Switching Wall Adapter


Specifications:

  • Manufacturer: Jentec Technology
  • Product number: AF1805-A
  • Output voltage: 5 VDC
  • Output current: 2.5A
  • Output connector: 2.1 x 5.5mm Right Angle, F2- Center Positive
  • Input voltage: 100-120VAC
  • Agency Approvals: UL, CUL, CEC Level IV


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product