Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 40x40x15mm 12V DC Tube Axial 14.8 CFM 3x 2.5 Inch Wires with Connector

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03
GD122510EB-N (2I9) GD122510EB-N (2I9)
New Product

$7.95 ea

484 ship on Jul. 6


  • Jameco Part no.: 2303639
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0412SHB
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

12V DC Tube Axial Fan 40x40x15mm 14.8 CFM 3x 2.5" Wires with Connector

Specifications

  • Series: AFB
  • Voltage - Rated: 12 VDC
  • Size: Square - 40 mm x 40mm
  • Width: 15.00 mm
  • Air Flow: 14.8 CFM (0.414 m³/min)
  • Static Pressure: 0.601 in H2O (149.7 Pa)
  • Bearing Type: Ball
  • Noise: 41.5 dB(A)
  • Power (Watts): 3 W
  • RPM: 11000 RPM
  • Termination: (3) 2.5" Wire Leads with 3P connector
  • Approval Agency: UL, CSA, VDE, CE
  • Current Rating (Amps): 0.250A


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm15
Air Flow (CFM)14.8
BearingBall
Current (mA)250
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)41.5
Connection (Leads)(3) 2.5" w/ conn.
Power (Watts)3


Report a problem
Suggest a product