5 Volt DC 60x60x25mm Brushless Tubeaxial Fan 16 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
AD0505HB-G70(T) AD0505HB-G70(T)
Clearance

$8.95 ea

10% discount applied in cart

488 ship on May. 7


  • Jameco Part no.: 2306471
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0605M
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

5 Volt DC 60x60x25mm Brushless Tubeaxial Fan 16 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 16.2 CFM
  • Bearing type: Dual ball
  • Current: mA
  • Power: watts
  • Agency approvals: UL, CUL, CSA, TUV, CE
  • Noise: dBA
  • Connections: 8" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)16.2
BearingDual Ball
Current Rating330 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)31
Termination8" Wires w/ conn.
Power Rating1.65 W


Report a problem
Suggest a product