Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 60x60x25mm 12 Volt DC Brushless Tubeaxial 50.4 CFM Ball Bearing

You may also like:
BP602512HH-03 BP602512HH-03
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
2408NL-04W-B59 2408NL-04W-B59
AD0612LB-D70GL AD0612LB-D70GL
DFD0612H DFD0612H
New Product

$12.95 ea

177 ship on Aug. 10
More Available – 0 days


  • Jameco Part no.: 2306759
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0612DH-A
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
250+ $8.95

Request a Large Quantity Quote

Fan 60x60x25mm 12 Volt DC Brushless Tubeaxial 50.4 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 50.4 CFM
  • Bearing type: Ball
  • Current: 840 mA
  • Power: 10.08 watts
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 55 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)50.4
BearingBall
Current (mA)840
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)55
Connection (Leads)12"
Power (Watts)10.08


Report a problem
Suggest a product