Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 80x80x25 Ball Bearing Fan 3 Inch Leads with Connector

You may also like:
AD0812HB-A73GL AD0812HB-A73GL
EE80251B3-0000-G99 EE80251B3-0000-G99
GD128025MS (1F5) GD128025MS (1F5)
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
GD128015MB(2F5) GD128015MB(2F5)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2288951
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0812M
  • HTS code: 8414599080
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

12VDC 80 x 80 x 25 Ball Bearing Fan 3 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Rated Power: 1.44W
  • Max Air Flow: 31.4 CFM
  • Noise: 28 dBA
  • Connection: (3) 3" leads with 3P connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)31.4
BearingBall
Current (mA)120
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)28
Connection (Leads)(3) 3" w/ conn., speed sensor
Power (Watts)1.4
Speed2700


Report a problem
Suggest a product